Ohmite 805F40RE

Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
$ 5.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 805F40RE.

IHS

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.60%

CAD Models

Download Ohmite 805F40RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite810F40R
Fixed Resistor, Wire Wound, 10W, 40ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F40RE
Res Wirewound 40 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity / AMP2-1676625-9
Fixed Resistor, Wire Wound, 25W, 39ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Ohmite 805F40RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Res Wirewound 40 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Wirewound Resistors - Chassis Mount 5watt 40ohm 1%
RESISTOR, WIREWOUND, RES 40 OHMS, PWR-RTG 5 W, TOL 1%, LUG, ALUM HOUSED
±1% ±20ppm/°C 40Ω 5W TH Flange Mount 15.24mm × 16.41mm × 8.38mm
WIREWOUND RESISTOR, 40 OHM, 5W, 1%
RESISTOR, 40 OHM, 5 WATT, FIXED,
805F40RE, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 40OHM, 5W, 1%; Resi; RESISTOR, WIREWOUND, 40OHM, 5W, 1%; Resistance:40ohm; Resistance Tolerance:± 1%; Power Rating:5W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; Mounting Type:Chassis Mount; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV