TE Connectivity HSA1039RJ

Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA1039RJ.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HSA1039RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE ConnectivityHSA5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1676625-9
Fixed Resistor, Wire Wound, 25W, 39ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
TE ConnectivityTHS1539RJ
Fixed Resistor, Wire Wound, 15W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1039RJ
Res Wirewound 39 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 40 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of TE Connectivity HSA1039RJ provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 39 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor, Wirewound, 39R, 5%, 16W; |Cgs Te Connectivity HSA1039RJ
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,39OHM +/-5% 16W
39Ω ±5% ±50ppm/°C TH Flange Mount 21mm × 21mm × 11mm
Wirewound Resistors - Chassis Mount HSA10 39R 5%
3-1625966-1, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 39R, 16W, SOLDER; Resistance: 39ohm; Product Range: HS Series; Power Rating: 16W; Resistance Tolerance: ± 5%; Voltage Rating: 265V; Resistor Element Type: Wirewound; Temperature Coefficient: ± 50ppm/°C
HSA10 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 39 Ω Wire Wound 5 % Power Resistor | Part Number: HSA1039RJ | Internal Number: 3-1625966-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625966-1