TE Connectivity HSA2539RJ

Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2539RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.26%

CAD Models

Download TE Connectivity HSA2539RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1676625-9
Fixed Resistor, Wire Wound, 25W, 39ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
RH Series 26.97 x 19.84 mm 25 W 40 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

Descriptions

Descriptions of TE Connectivity HSA2539RJ provided by its distributors.

Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 39ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa25; |Te Connectivity Amp 4-1625971-3
±5% ±50ppm/°C 39Ω 25W Flange Mount 51.8mm L × 15mm H
PANEL - CHASSIS MOUNT RESISTORS;
HSA25 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 39 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2539RJ | Internal Number: 4-1625971-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625971-3