Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC1002K2J

Res Wirewound 2.2K Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
$ 9.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1002K2J.

Sager Electronics

Technical Drawing1 page7 years ago

Farnell

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+29.69%

CAD Models

Download TE Connectivity HSC1002K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102K2J
Fixed Resistor, Wire Wound, 16W, 2200ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 2200ohm, 331.6625V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F2K0E
Res Wirewound 2K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 2K Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Flange Mount Card

Descriptions

Descriptions of TE Connectivity HSC1002K2J provided by its distributors.

Res Wirewound 2.2K Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity HSC100 Series Aluminium Housed Solder Lug Panel Mount Resistor, 2.2k 5% 100W
Fixed Resistor, Wire Wound, 100W, 2200ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Resistor, Wirewound, 2K2, 5%, 100W; |Cgs Te Connectivity HSC1002K2J
±5% ±30ppm/°C 2.2kΩ 100W Flange Mount 87.5mm L × 26mm H
Wirewound Resistors - Chassis Mount 2.2K OHM 5% 100W
2-1625999-4,TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 2K2, 100W, SOLDER; Resistance: 2.2kohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Voltage Rating: 1.9kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 30ppm/°C
HSC100 2K2 5% Resistance Value: 2.2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Chassis Mount Resistor | 2.2K Ω Wire Wound 5 % Power Resistor | Part Number: HSC1002K2J | Internal Number: 2-1625999-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625999-4