Vishay RH0502K200FE05

Fixed Resistor, Wire Wound, 50W, 2200ohm, 331.6625V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 15.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0502K200FE05.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

New Yorker Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2016-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor Wirewound 2K Ohm 1% 50W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Ohmite850F2K0E
Res Wirewound 2K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 2K Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Flange Mount Card

Descriptions

Descriptions of Vishay RH0502K200FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2200ohm, 331.6625V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 2.2K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH-50 2.2K 1% E05 e4
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 2.2 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 70.64 / Temperature Coefficient = ±20 ppm/°C / Termination Type = Soldering / Body Height mm = 15.49 / Body Width mm = 28.96 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric