Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA51R0J

Res Wirewound 1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA51R0J.

Sager Electronics

Technical Drawing1 page10 years ago

element14 APAC

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-7.73%

CAD Models

Download TE Connectivity HSA51R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityTHS151R0J
Res, 1R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879074-8
TE ConnectivityHSA501R0J
Through Hole Resistor, HSA50 Series, 1 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP1630186-5
Fixed Resistor, Wire Wound, 50W, 1.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA101R0F
Fixed Resistor, Wire Wound, 16W, 1ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA501R0F
Fixed Resistor, Wire Wound, 50W, 1ohm, 1250V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityTHS251R0J
Res Wirewound 1 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite810F1R0
Fixed Resistor, Wire Wound, 10W, 1ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
Ohmite850F1R0
Res Wirewound 1 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of TE Connectivity HSA51R0J provided by its distributors.

Res Wirewound 1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
RESISTOR, WIREWOUND, 1R, 5%, 10W; Resistance: 1ohm; Product Range: HS Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 160V; Resistor Element Material: Wirewound; Temperatur
HSA5 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 1 Ω Wire Wound 5 % Power Resistor | Part Number: HSA51R0J | Internal Number: 1-1625963-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625963-5
  • HSA51R0J.