TE Connectivity THS151R0J

Res, 1R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879074-8
$ 2.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS151R0J.

IHS

Datasheet3 pages18 years ago

Electro Sonic

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity THS151R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1625971-8
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1Ohm +/-5% 25W | TE Connectivity HSA251R0J
TE ConnectivityHSA51R0J
Res Wirewound 1 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA101R0F
Fixed Resistor, Wire Wound, 16W, 1ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA101R0J
Res Wirewound 1 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS151R0J
Res, 1R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879074-8
3W Wirewound Resistors ±50ppm/℃ ±5% 1Ω 5322 Chip Resistor - Surface Mount ROHS
Ohmite23J1R0E
Fixed Resistor, Wire Wound, 3W, 1ohm, 135V, 5% +/-Tol, Through Hole Mount
2W Wirewound Resistors ±50ppm/℃ ±5% 1Ω 4318 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity THS151R0J provided by its distributors.

Res, 1R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879074-8
Fixed Resistor, Wire Wound, 15W, 1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 1 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
THS15 SERIES ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1OHMS +/-5% 8W
TE Connectivity 1879074-8 THS15 Female Shrouded Connector 1R0 5% Nano
±5% ±50ppm/°C 1Ω 15W Bracket Mount 36.5mm × 11mm
Wirewound Resistors - Chassis Mount THS15 1R0 5%
TE Connectivity THS151R0J シャーシ取り付け抵抗器
RS APAC
1879074-8, TE CONNECTIVITY/AMP BRAND
THS15 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 1 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879074-8