Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TCH35P75R0JE

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 75Ohm 35W
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P75R0JE.

IHS

Datasheet2 pages5 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.93%

CAD Models

Download Ohmite TCH35P75R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsTR35JBC75R0
Res Power Film 75 Ohm 5% 2.5/35W ±50ppm/C Molded TO-220 RDL Bulk
Fixed Resistor, Metal Glaze/Thick Film, 20W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 75ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 75ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQMW1075RJ
Fixed Resistor, Wire Wound, 10W, 75ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Fixed Resistor, Metal Film, 0.6W, 75ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P75R0JE provided by its distributors.

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 75Ohm 35W
Fixed Resistor, Metal Glaze/Thick Film, 35W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 75 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
75Ω ±5% 35W ±50ppm/℃ TO-220-2 Through hole mounting 10.16mm*4.44mm*20mm
RESISTOR;THICK FILM;RES 75 OHMS;PWR-RTG 35 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Thick Film Resistor, 75 Ohm, 35W, 5%; Resistance:75Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P75R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV