TE Connectivity HSA2568RJ

Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2568RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-31.03%

CAD Models

Download TE Connectivity HSA2568RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA1068RJ
Fixed Resistor, Wire Wound, 16W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2568RJ
Res Wirewound 68 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1068RJ
Res Wirewound 68 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1068RJ
Res Wirewound 68 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5068RJ
Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5068RJ
Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA2568RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
HS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±50ppm/C 68Ohm 25W
Wirewound Resistors-Chassis Mount Hsa25; |Te Connectivity Amp 6-1625971-2
±5% ±50ppm/℃ 68Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 68OHM +/-5% 25W
TE Connectivity HSA2568RJ 底盘安装电阻器
HSA25 68R 5% Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 68 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2568RJ | Internal Number: 6-1625971-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625971-2