TE Connectivity HSA5068RJ

Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5068RJ.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-28.07%

CAD Models

Download TE Connectivity HSA5068RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1068RJ
Res Wirewound 68 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS5068RJ
Fixed Resistor, Wire Wound, 50W, 68ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2568RJ
Res Wirewound 68 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1068RJ
Fixed Resistor, Wire Wound, 16W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1568RJ
Fixed Resistor, Wire Wound, 15W, 68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5068RJ
Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2568RJ
Fixed Resistor, Wire Wound, 25W, 68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 62ohm, 21.5639V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 68ohm, 58.3095V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 68ohm, 41.2311V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5068RJ provided by its distributors.

Res Wirewound 68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 68ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity 7-1625984-6 Wirewound Resistor Chassis Mount HSA50 68R 5%
Through Hole Wirewound Resistor, Hs Seri; |Cgs Te Connectivity HSA5068RJ
±5% ±50ppm/℃ 68Ω 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 68OHM +/-5% 50W
TE CONNECTIVITY / CGS HSA5068RJ RESISTOR, ALU HOUSED, 68R, 5%, 50W
Wirewound Resistors - Chassis Mount 68 OHM 5% 50W
HSA50 68 Ohms 5% Power Resistor-Aluminum Housed
HSA50 68R 5% Resistance Value: 68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 68 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5068RJ | Internal Number: 7-1625984-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625984-6
  • 716259846