TE Connectivity THS1510RJ

Res, 10R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-6
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1510RJ.

Farnell

Datasheet3 pages18 years ago

IHS

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-14.79%

CAD Models

Download TE Connectivity THS1510RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA1010RJ
Res Wirewound 10 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, 6767
TE ConnectivityTHS5010RJ
Res Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2510RJ
Res Wirewound 10 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010RF
Fixed Resistor, Wire Wound, 16W, 10ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 10 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 15.24 x 12.45 mm 5 W 10 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

Descriptions

Descriptions of TE Connectivity THS1510RJ provided by its distributors.

Res, 10R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-6
Fixed Resistor, Wire Wound, 15W, 10ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES CHAS MNT 10 OHM 5% 15W / 10 Ohms ±5% 15W Wirewound Chassis Mount Resistor
THS15 SERIES ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 10OHM +/-5% 8W
±5%, ±50ppm/°C, 10Ω, 15W, Flange Mount, 36.5mm (L) × 11mm (H)
TE CONNECTIVITY / CGS THS1510RJ RESISTOR, AL CLAD, 15W 10R 5%
Wirewound Resistors - Chassis Mount THS15 10R 5%
TE Connectivity THS1510RJ 底盘安装电阻器
RES, WIREWOUND, 10R, 15W, SOLDER; Resistance: 10ohm; Product Range: THS Series; Power Rating: 15W; Resistance Tolerance: ± 5%; Voltage Rating: 265V; Resistor Element Type: Wirewound; Temperature Coefficient 16R9909
THS15 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 10 Ω Wire Wound 5 % Power Resistor | Part Number: THS1510RJ | Internal Number: 1-1879074-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879074-6
  • 1-1879074-6.