TE Connectivity THS1075RJ

Res Wirewound 75 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1075RJ.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-23.72%

CAD Models

Download TE Connectivity THS1075RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityTHS1068RJ
Res Wirewound 68 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP3-1879071-7
Res Wirewound 75 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2575RJ
Fixed Resistor, Wire Wound, 25W, 75ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1075RJ
Res Wirewound 75 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1082RJ
Fixed Resistor, Wire Wound, 10W, 82ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteB12J75R
Fixed Resistor, Wire Wound, 12W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS1075RJ provided by its distributors.

Res Wirewound 75 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 10W, 75ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS1075RJ
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 75OHM +/-5% 5.5W
75Ω ±5% ±50ppm/℃ Plugins Flange mounting 17mm*17mm*9mm
Wirewound Resistors - Chassis Mount THS10 75R 5%
TE Connectivity THS1075RJ 底盘安装电阻器
RS APAC
3-1879073-1, TE CONNECTIVITY/AMP BRAND
THS10 75R 5% Resistance Value: 75 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 75 Ω Wire Wound 5 % Power Resistor | Part Number: THS1075RJ | Internal Number: 3-1879073-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879073-1
  • THS1075RJ..