Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW0051R200JE73

Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.449V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0051R200JE73.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-44.47%

Alternate Parts

Price @ 1000
$ 0.862
$ 1.54
Stock
1,597
1
Authorized Distributors
5
1
Resistance
1.2 Ω
1.2 Ω
Mount
Through Hole
-
Case/Package
Ceramic
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RS-2C-23 1.2 5% RW69V1R2 S73
Fixed Resistor, Wire Wound, 1W, 1.2ohm, 1.0954V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 1.8974V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE61R2K
Fixed Resistor, Wire Wound, 7W, 1.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT1R20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2Ohm 1W
Stackpole ElectronicsCFM12JT1R20
Fixed Resistor, Carbon Film, 0.5W, 1.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0051R200JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.449V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
CW-5 1.2 5% E73 e3
1.2Ω, ±5%, 5W, ±50ppm/°C, TH, 25.4mm (L)
1.2 OHM 5% 5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric