TE Connectivity THS1539RJ

Fixed Resistor, Wire Wound, 15W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1539RJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+205%

CAD Models

Download TE Connectivity THS1539RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1039RJ
Res Wirewound 39 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1676625-9
Fixed Resistor, Wire Wound, 25W, 39ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F40R
Fixed Resistor, Wire Wound, 10W, 40ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS1539RJ provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 39 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
THS15 SERIES ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 39OHM +/-5% 8W
39Ω ±5% ±50ppm/°C TH Flange Mount 21mm × 21mm × 11mm
Wirewound Resistors - Chassis Mount THS15 39R 5%
TE Connectivity THS1539RJ 底盘安装电阻器
RS APAC
2-1879074-1, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 39R, 15W, SOLDER; Resistance: 39ohm; Product Range: THS Series; Power Rating: 15W; Resistance Tolerance: ± 5%; Voltage Rating: 265V; Resistor Element Type: Wirewound; Temperature Coefficient: ±
THS15 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 39 Ω Wire Wound 5 % Power Resistor | Part Number: THS1539RJ | Internal Number: 2-1879074-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879074-1