TE Connectivity HDP26-24-23SE-L017

DEUTSCH 23 Position Circular Connector Plug Housing Free Hanging Coupling Nut
$ 13.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP26-24-23SE-L017.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity HDP26-24-23SE-L017 provided by its distributors.

DEUTSCH 23 Position Circular Connector Plug Housing Free Hanging Coupling Nut
Circular Housing Plug 23 Position Socket Contact Cable Mount
Avnet Japan
ConnCircular SKT 23 POSCrimp STCable Mount 23 Terminal 1 Port Bulk
Circular Connector, 23 Contact(s), Female
Automotive Connector Housing, HDP20 Series, Plug, 23 Ways
DEUTSCH AUTOMOTIVE;CONN PLUG HSNG FMALE 23POS INLIN
DEUTSCH HDP20 23 Way Black Plug Connector
Deutsch HDP26-24-23SE-L017 自動車用コネクタ
AUTOMOTIVE HOUSING, PLUG, 23POS, 13A;
CONN PLG HSG FMALE 23POS INLINE
Automotive Housing, Plug, 23Pos, 13A; Product Range:Hdp20 Series; Gender:Plug; No. Of Positions:23Positions; For Use With:Amp Hdp20 Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP26-24-23SE-L017
PLG, 23P, BLK, E, RNG, 16, S Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hdp20 Housing | 48 V Housing for Female Terminals | Part Number: HDP26-24-23SE-L017 | Internal Number: HDP26-24-23SE-L017 | Alias Number: ZPF000000000131037 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty