TE Connectivity HDP24-18-14PE-L017

Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Automotive Package
$ 9.249
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-18-14PE-L017.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity HDP24-18-14PE-L017 provided by its distributors.

Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port Automotive Package
Circular Housing Receptacle 14 Position Pin Contact Cable Mount
CIRCULAR CONNECTOR, RECP ASM DEUTSCH HD SERIES / DEUTSCH HDP SERIES
Circular Connector, 14 Contact(s), Male
DEUTSCH HDP20 14 Way Receptacle Connector
AUTOMOTIVE HOUSING, RCPT, 14POS, 13A
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
CONN RCPT HSG MALE 14POS PNL MNT
AUTOMOTIVE HOUSING, RCPT, 14POS, 13A; Product Range:HDP20 Series; Gender:Receptacle; No. of Positions:14Positions; For Use With:AMP HDP20 Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body RoHS Compliant: Yes
REC, 14P, BLK, E, RNG, 16, P Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 14 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.6 mm Deutsch Hdp20 Housing | 24 V 14 | Part Number: HDP24-18-14PE-L017 | Internal Number: HDP24-18-14PE-L017 | Alias Number: 6-1899818-2 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty