TE Connectivity HDP-400

Power Crimper Tool for Pin and Socket Type HD and CE Style Solid Contacts
$ 2,952.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP-400.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.12%

Supply Chain

Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity HDP-400 provided by its distributors.

Power Crimper Tool for Pin and Socket Type HD and CE Style Solid Contacts
Power Crimper, Pneumatic, 4-20; Crimp Tool Type:Pneumatic; For Use With:Solid Hd & Ce Contacts; Product Range:- Rohs Compliant: Na |Te Connectivity HDP-400
POWER CRIMPER Die Sets Type: Removable/Interchangeable TE Certification: Cannot be Certified Power Technology Type: Pneumatic Removable/Interchangeable Cannot be Certified Pneumatic | Hand Crimping Tool | Part Number: HDP-400 | Internal Number: HDP-400 | Alias Number: ZPF000000000131961 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP400