Descriptions of TE Connectivity HDC36-24 provided by its distributors.
TE Connectivity , HDC, 7 , 9 , 14 , 16 , 18 , 19 , 21 , 23 , 29 , 31 , 33 , 35 , 47.
Dust Cap W/ Chain, Size 24, Rcpt Conn; Accessory Type:Protection Dust Cap With Mounting Chain; For Use With:Deutsch Hd30 Series Size 24 Receptacle Circular Connectors; Connector Body Material:Aluminum Body; Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity HDC36-24
RECEPTACLE DUST CAP, AUTOMOTIVE, SIZE 24, ALUMINUM, SILVER, HD30 SERIES
Protection Cover with Chain for DEUTSCH HD30 Series 24 Shell Size Receptacle Bayonet Coupling Aluminum
DUST CAP, 24SZ, REC, AL, LANYARD, HD30
Metal Dust Protection Cap Size 24 Aluminum
Automotive Connectors PL COVER ASM
CONN PROTECTIVE COVER 24 SILVER
DUST CAP, 24SZ, REC, AL, LANYARD, HD30 Number of Positions: 31 16 18 19 14 7 9 47 33 23 21 29 35 Protection & Strain Relief Accessory Type: Dust Cap Primary Product Material: Aluminum Strain Relief: Without Operating Temperature (Max): 125 °C Receptacle Protective Cap - Deutsch Hd30 | 31 Dust Cap | Part Number: HDC36-24 | Internal Number: HDC36-24 | Alias Number: ZPF000000000131726 | Aluminum | TE Connectivity | DEUTSCH