TE Connectivity HDC34-24

DEUTSCH HDC34-24 Dust Cap / Cover, Plug, Size 24, Protection Dust Cap with Mounting Chain
$ 16.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDC34-24.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HDC34-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity HDC34-24 provided by its distributors.

DEUTSCH HDC34-24 Dust Cap / Cover, Plug, Size 24, Protection Dust Cap with Mounting Chain
Dust Cap W/ Chain, Size 24, Plug Conn; Accessory Type:Protection Dust Cap With Mounting Chain; For Use With:Deutsch Hd30 Series Size 24 Plug Circular Connectors; Connector Body Material:Aluminum Body; Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity HDC34-24
DUST CAP, 24SZ, PLG, AL, LANYARD, HD30 Number of Positions: 14 47 29 31 33 35 16 18 19 7 9 23 21 Protection & Strain Relief Accessory Type: Dust Cap Primary Product Material: Aluminum Strain Relief: Without Operating Temperature (Max): 125 °C Plug Protective Cap - Deutsch Hd30 | 14 Dust Cap | Part Number: HDC34-24 | Internal Number: HDC34-24 | Alias Number: ZPF000000000131728 | Aluminum | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDC 34-24
  • HDC-34-24