TE Connectivity HD36-24-31ST

Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Automotive Package
$ 17.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD36-24-31ST.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192900-0077
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Individual
ITT / Cannon192900-0036
Conn Circular SKT 31 POS Crimp ST Flange Mount 31 Terminal 1 Port Automotive Individual
ITT / Cannon192900-0075
Conn Neptune Circular PIN 31 POS ST Panel Mount 31 Terminal 1 Port Bulk
Amphenol Sine SystemsRT061823SNH
Circular Connector, Rt360, Rt Series, Plug, 23, Socket, Cable Mount, 18-23 Rohs Compliant: Yes
Conn Circular PIN 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K

Descriptions

Descriptions of TE Connectivity HD36-24-31ST provided by its distributors.

Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Automotive Package
Conn Circular Housing Inline Plug SKT 31 POS 24 Shell Size Aluminum Alloy Box
PLG, 31P, AL, T, 16, S Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hd30 Housing | 24 V Housing for Female Terminals Wire-to-Wire | Part Number: HD36-24-31ST | Internal Number: HD36-24-31ST | Alias Number: ZPF000000000131182 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD362431ST