TE Connectivity HD36-24-19SN-059

Conn Circular Housing Inline Plug SKT 19 POS 24 Shell Size Aluminum Alloy Box
$ 28.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD36-24-19SN-059.

IHS

Datasheet6 pages1 year ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity HD36-24-19SN-059 provided by its distributors.

Conn Circular Housing Inline Plug SKT 19 POS 24 Shell Size Aluminum Alloy Box
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Package
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Plug
PLG,19P,AL,N,CBLCLMP BT,DRAIN,12/16,S,MC
Housing For Female Terminals, Aluminum, IP67, AC Voltage 250 V, Wid 49.32 mm | TE Connectivity HD36-24-19SN-059
HD30 , 2-47 ,HD30 , 4 20 £¨7.5-100
CONN PLUG HSG FMALE 19POS INLINE
PLG,19P,AL,N,CBLCLMP BT,DRAIN,12/16,S,MC Nominal Voltage Architecture: 24 V 12 V Number of Positions: 19 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.6 mm 2.4 mm Deutsch Hd30 Housing | 24 V 19 Housing for Female Terminals | Part Number: HD36-24-19SN-059 | Internal Number: HD36-24-19SN-059 | Alias Number: ZPF000000000130897 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD36-24-19SN059