TE Connectivity HD36-24-16SN-072

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk
$ 19.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD36-24-16SN-072.

TE Connectivity

Datasheet48 pages5 years ago
Technical Drawing1 page8 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+32.50%

CAD Models

Download TE Connectivity HD36-24-16SN-072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity HD36-24-16SN-072 provided by its distributors.

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk
Connector Bayonet Coupling Housing Socket 16 Position Plug 24 Shell Size 6061-T6 Aluminum Alloy
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Plug
PLG, 16P, AL, N, THD ADPT, DRAIN, 12, S
DEUTSCH HD30 16 Way Metal Plug Connector w/ Backshell Adapter
Connector, 16 pole, straight, natural, HD36-24-16SN-072
HD30 , 2-47 ,HD30 , 4 20 £¨7.5-100
AUTOMOTIVE CONNECTOR HOUSINGS;
PLG, 16P, AL, N, THD ADPT, DRAIN, 12, S Nominal Voltage Architecture: 24 V 12 V Number of Positions: 16 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 2.4 mm Deutsch Hd30 Housing | 24 V 16 Housing for Female Terminals | Part Number: HD36-24-16SN-072 | Internal Number: HD36-24-16SN-072 | Alias Number: ZPF000000000130837 | 2.4 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD36-24-16-SN-072