REC, 19P, AL, E, 12/16, P Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm 2.4 mm Mating Pin Diameter: .094 in .063 in Deutsch Hd30 Housing | 12 V Housing for Male Terminals Wire-to-Panel | Part Number: HD34-24-19PE | Internal Number: HD34-24-19PE | Alias Number: ZPF000000000130874 | 1.6 mm | TE Connectivity | DEUTSCH
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: