TE Connectivity HD34-24-16PN

Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port Automotive Package
$ 13.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD34-24-16PN.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

AmphenolMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102E24-5S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7PY
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-7SW
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity HD34-24-16PN provided by its distributors.

Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port Automotive Package
Automotive Connector Housing, HD30, Receptacle, 16 Ways, AMP HD30 Series Size 12 Pin Contacts
Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Receptacle
DEUTSCH HD30 16 Way Metal Receptacle Connector
DEUTSCH AUTOMOTIVE;CONN RCPT HSNG MALE 16POS PANEL
AUTOMOTIVE HOUSING, RCPT, 16POS, 25A;
HD30 , 2-47 ,HD30 , 4 20 £¨7.5-100
Automotive Housing, Rcpt, 16Pos, 25A; Product Range:Hd30 Series; Gender:Receptacle; No. Of Positions:16Positions; For Use With:Amp Hd30 Series Size 12 Pin Contacts; Connector Body Material:Aluminum Body; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity HD34-24-16PN
REC, 16P, AL, N, 12, P Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 2.4 mm Mating Pin Diameter: .094 in Deutsch Hd30 Housing | 24 V Housing for Male Terminals Wire-to-Panel | Part Number: HD34-24-16PN | Internal Number: HD34-24-16PN | Alias Number: ZPF000000000130822 | 2.4 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty