TE Connectivity HCL165J330RCX

Res, 33R, 100W, Radial Leaded, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity HCL165J330RCX
$ 36.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HCL165J330RCX.

IHS

Datasheet3 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity HCL165J330RCX provided by its distributors.

Res, 33R, 100W, Radial Leaded, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity HCL165J330RCX
Fixed Resistor, 100W, 5% +/-Tol, -80, 200ppm/Cel, Chassis Mount
5% -80ppm/¡æ~200ppm/¡æ 330¦¸ 100W 165mm*150mm*7.25mm
CGS HCL 165, Chassis Mount Power Resistor, Wire Wound, 100W, 330, Ohms, 5% | TE Connectivity HCL165J330RCX
HCL165 100W 330R 5% Cable 150mm
HCL165 100W 330R 5% Cable 150mm Resistance Value: 330 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 330 Ω Wire Wound 5 % Power Resistor | Part Number: HCL165J330RCX | Internal Number: 2-2176490-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty