TE Connectivity HBA82MFZRE

Radial Fixed Resistor Hb Cgs 0.315LX0.102W 8.00MMX2.60MM 0.4W 82MOHM ±100PPM/C
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HBA82MFZRE.

Newark

Datasheet2 pages14 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.64%

CAD Models

Download TE Connectivity HBA82MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity HBA82MFZRE provided by its distributors.

Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 82MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 82 MEGOHMS, PWR-RTG 0.4 W, TOL 1%,RADIAL, EPOXY COAT
Through-Hole Resistors, High Value/High Voltage Resistor, 8 x 2.6 mm, 2 Termination, Loose Piece - Tray, 1 %, Thick Film, CGS HB
RES, 82M, 0.4W, RADIAL, THICK FILM; Resistance: 82Mohm; Product Range: HB Series; Power Rating: 400mW; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage Rating: 1kV; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: HBA RE 82M 1% 100PPM Resistance Value: 82M Ω Resistor Type: High Value/High Voltage Resistor Element Type: Thick Film Power Rating: .4 W Resistance Class: 1MΩ – 1GΩ Through-Hole Resistor | 82M Ω High Value/High Voltage Resistor Thick Film .4 W | Part Number: HBA82MFZRE | Internal Number: 1-1625960-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625960-2