Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HB310MFZRE

Radial Fixed Resistor Hb Cgs 2.047LX0.118W 52.00MMX3.00MM 2W 10MOHM ±100PPM/C
$ 9.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB310MFZRE.

Master Electronics

Datasheet2 pages15 years ago
Datasheet16 pages19 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.30%

CAD Models

Download TE Connectivity HB310MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHBA10MFZRE
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 10MOhm ±100ppm/C
TE ConnectivityHB110MFZRE
Fixed Resistor, Thick Film, 2W, 10000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityHB110MFZRE
Fixed Resistor, Thick Film, 2W, 10000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor;Thick Film;Res 10 Megohms;Pwr-Rtg 1.5 W;Tol 1%;Radial;Planar | Ohmite SM104031005FE
In a Pack of 100, Ohmite 10MO 2W Thick Film Resistor ±1% ±25 ppm/°C, ±50 ppm/°C SM204031005FE
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 10MOhm 0.5W 1/2W
TE ConnectivityHBA10MFZRE
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 10MOhm ±100ppm/C
Fixed Resistor, Metal Oxide, 1W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HB310MFZRE provided by its distributors.

Radial FIXED RESISTOR HB CGS 2.047Lx0.118W 52.00mmx3.00mm 2W 10MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 4W, 10000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 10 MEGOHMS, PWR-RTG 2 W, TOL 1%,RADIAL, EPOXY COAT
RES, 10M, 1%, 4W, RADIAL, THICK FILM; Resistance:10Mohm; Product Range:HB Series; Power Rating:4W; Resistance Tolerance:± 1%; Resistor Case
10M Ω, Thick Film, High Value/High Voltage Resistor Resistor, 1 %, 52 x 3 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1MΩ – 1GΩ, CGS HB
HB03RE 10M 1% 100PPM Resistance Value: 10M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: 4 W Through-Hole Resistor | 10M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB310MFZRE | Internal Number: 1625959-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625959-6