Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HBA10MFZRE

Radial Fixed Resistor Hb Cgs 0.315LX0.102W 8.00MMX2.60MM 0.4W 10MOHM ±100PPM/C

$ 3.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HBA10MFZRE.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.28%

CAD Models

Download TE Connectivity HBA10MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 10MOhm 100ppm/C
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 10MOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.6W, 10000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10M0
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HBA10MFZRE provided by its distributors.

Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 10MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 10 MEGOHMS, PWR-RTG 0.4 W, TOL 1%,RADIAL, EPOXY COAT
Fixed Resistor, Metal Glaze/thick Film, 4W, 10000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
10MΩ ±1% 400mW ±100ppm/℃ Plugins Through hole mounting 8mm*2.6mm*12.5mm
TE CONNECTIVITY / CGS HBA10MFZRE Through Hole Resistor, 10 Mohm, 1 kV, Radial Leaded, 800 mW,1%, HB Series
HBA RE 10M 1% 100PPM Resistance Value: 10M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: .4 W Through-Hole Resistor | 10M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HBA10MFZRE | Internal Number: 1625960-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625960-3