Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HB110MFZRE

Fixed Resistor, Thick Film, 2W, 10000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 6.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB110MFZRE.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages20 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-46.38%

CAD Models

Download TE Connectivity HB110MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHBA10MFZRE
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 10MOhm ±100ppm/C
TE ConnectivityHB310MFZRE
Radial FIXED RESISTOR HB CGS 2.047Lx0.118W 52.00mmx3.00mm 2W 10MOhm ±100ppm/C
TE ConnectivityHBA10MFZRE
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 10MOhm ±100ppm/C
TE ConnectivityHB310MFZRE
Radial FIXED RESISTOR HB CGS 2.047Lx0.118W 52.00mmx3.00mm 2W 10MOhm ±100ppm/C
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 10MOhm 0.5W 1/2W
Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 10MOhm 100ppm/C
Axial FIXED RESISTOR Maxi-Mox 0.310Diax1.120L 7.87mmx28.45mm 2.5W 10MOhm ±25ppm/C
Fixed Resistor, Metal Film, 0.6W, 10000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HB110MFZRE provided by its distributors.

Fixed Resistor, Thick Film, 2W, 10000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
10 MOhms 1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Th
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 10MOhm ±100ppm/C
RESISTORS THICK FILM RES 10 MOHMS PWR-RTG 1W TOL 1%RADIAL EPOXY COAT HB SERIES
TE CONNECTIVITY / CGS HB110MFZRE Through Hole Resistor, HB Series, 10 Mohm, 2 W,1%, 7.5 kV, Radial Leaded
RES, 10M, 1%, 2W, RADIAL, THICK FILM; Resistance:10Mohm; Product Range:HB Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case
10M Ω, Thick Film, High Value/High Voltage Resistor Resistor, 1 %, 26.5 x 3 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1MΩ – 1GΩ, CGS HB
HB01RE 10M 1% 100PPM Resistance Value: 10M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Through-Hole Resistor | 10M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB110MFZRE | Internal Number: 1625958-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625958-8