Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite MOX300001005FE

Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 10MOhm 0.5W 1/2W
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX300001005FE.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-1.00%

CAD Models

Download Ohmite MOX300001005FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 10MOhm 100ppm/C
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Oxide 10M Ohm 1% 1.2W ±100ppm/°C Conformal Axial Thru-Hole T/R
Stackpole ElectronicsRNF12FTD10M0
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 9090000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite MOX300001005FE provided by its distributors.

Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 10MOhm 0.5W 1/2W
RESISTOR, METAL OXIDE, RES 10 MEGOHMS, PWR-RTG 0.5 W, TOL 1%,AXIAL, PRECISION
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
10MΩ ±1% 500mW ±100ppm/℃ Plugins Through hole mounting 9mm(Length)
Res Thick Film 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Mini-Mox Thick Film High Voltage Resistors 1/2WATT 10MOHMS 1%
Metal Oxide Resistors 1/2Watt 10M 1%; |Ohmite MOX-300001005FE
THROUGH HOLE RESISTORS FIXED RESISTORS;
THICK FILM RESISTOR; Resistance:10Mohm; Product Range:Mini-Mox Series; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:1kV; Resistor Element Type:Th 39K4202

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-300001005FE