TE Connectivity HB110KFZRE

Radial Fixed Resistor Hb Cgs 1.043LX0.118W 26.50MMX3.00MM 1W 10 Kohm ±100PPM/C
$ 5.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB110KFZRE.

Sager Electronics

Technical Drawing2 pages10 years ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-18.09%

CAD Models

Download TE Connectivity HB110KFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1623775-2
Fixed Resistor, Metal Glaze/thick Film, 10W, 10000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623776-4
Fixed Resistor, Metal Glaze/thick Film, 5W, 10000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
TE Connectivity1623782-1
SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD10K0
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.75W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HB110KFZRE provided by its distributors.

Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 10kOhm ±100ppm/C
Res Thick Film 10K Ohm 1% 2W ±100ppm/C Epoxy RDL Loose/Tray
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 10 KILOHMS, PWR-RTG 1 W, TOL 1%,RADIAL, EPOXY COAT
Through-Hole Resistors, High Value/High Voltage Resistor, 26.5 x 3 mm, 2 Termination, Loose Piece - Tray, 1 %, Thick Film, CGS HB
RES, 10K, 1%, 2W, RADIAL, THICK FILM; Resistance:10kohm; Product Range:HB Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case
Resistor, 10Kohm, 2W, 1%; Rango De Producto:Serie Hb; Resistencia:10Kohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tensión Nominal:7.5Kv; Tipo De Resistencia:Radial Leaded; Tipo De Elemento Resistivo:Película Gruesa |Cgs Te Connectivity HB110KFZRE
HB01RE 10K 1% 100PPM Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Through-Hole Resistor | 10K Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB110KFZRE | Internal Number: 1625958-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625958-5