TE Connectivity H82K61BYA

Holco Series Axial Metal Film Resistor 2.61 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H82K61BYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity H82K61BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityH82K74BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 2.74KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH82K49BYA
Fixed Resistor, Thin Film, 0.25W, 2490ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879664-8
HOLCO SERIES AXIAL METAL FILM RESISTOR 2.8KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD2K74
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2K49
Fixed Resistor, Metal Film, 0.25W, 2490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B2K61
Through Hole Metal Film Resistor, R Series, 2.61 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityYR1B2K61
Through Hole Metal Film Resistor, R Series, 2.61 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityYR1B2K74CC
Through Hole Metal Film Resistor, R Series, 2.74 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2490ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H82K61BYA provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 2.61KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2610ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 2.61K Ohm 0.1% 0.25W(1/4W) ±15ppm/°CConformalCoated AXL Bandoliered
AGASTAT Metal Film Res.-Through Hole H8 2K61 0.1% 15PPM
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 2.61kOhm ±15ppm/C
Through Hole Metal Film Resistor, H8 Series, 2.61 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H82K61BYA
Special Order: H8 2K61 0.1% 15PPM Resistance Value: 2.61K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.61K Ω Thin Film Precision Resistor .1 % | Part Number: H82K61BYA | Internal Number: 3-1879664-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879664-5