Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H822K1BYA

Holco Series Axial Metal Film Resistor 22.1 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H822K1BYA.

TE Connectivity

Technical Drawing1 page7 years ago
Datasheet8 pages15 years ago

Electro Sonic

JRH Electronics

X-ON

Farnell

Inventory History

3 month trend:
+7.32%

CAD Models

Download TE Connectivity H822K1BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityYR1B22K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B20K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH824K3BYA
Metal Film Res.-Through Hole H8 24K3 0.1; |Te Connectivity Amp 2-1879665-9
TE ConnectivityYR1B23K7CC
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 23100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H822K1BYA provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 22.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°CConformalCoated AXL Bandoliered
Metal Film Res.-Through Hole H8 22K1 0.1% 15PPM
Fixed Resistor, Thin Film, 0.25W, 22100O; |Te Connectivity Amp 2-1879665-5
Special Order: H8 22K1 0.1% 15PPM Resistance Value: 22.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 22.1K Ω Thin Film Precision Resistor .1 % | Part Number: H822K1BYA | Internal Number: 2-1879665-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879665-5