TE Connectivity YR1B22K1CC

R Series Axial Through Hole Fixed Resistor 22.1 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B22K1CC.

JRH Electronics

Datasheet16 pages19 years ago
Datasheet2 pages21 years ago

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-12.77%

CAD Models

Download TE Connectivity YR1B22K1CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B20K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD22K1
Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J22K
CFR16 SERIES AXIAL CARBON FILM RESISTOR 22KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Stackpole ElectronicsRNF14FBC22K1
Fixed Resistor, Metal Film, 0.25W, 22100ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F20K
Res, 20K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F20K
Stackpole ElectronicsCF14JT24K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 24kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.6W, 23200ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 21300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF12FTD22K1
Fixed Resistor, Metal Film, 0.5W, 22100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD22K1
Fixed Resistor, Metal Film, 0.125W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B22K1CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 22.1kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 22.1K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
22.1KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 6.3mm(Length)
Special Order: YR1 0.1% 22K1 Resistance Value: 22.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 22.1K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B22K1CC | Internal Number: 4-1676913-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676913-0