Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H824K3BYA

Metal Film Res.-Through Hole H8 24K3 0.1; |Te Connectivity Amp 2-1879665-9
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H824K3BYA.

TE Connectivity

Technical Drawing1 page7 years ago
Datasheet8 pages15 years ago

Master Electronics

Electro Sonic

JRH Electronics

X-ON

Inventory History

3 month trend:
-1.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B22K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH825K5BYA
Metal Film Res.-Through Hole H8 25K5 0.1; |Te Connectivity Amp 3-1879665-1
TE Connectivity / AMP2-1879665-7
Res Metal Film 23.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
TE ConnectivityYR1B23K7CC
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 24300ohm, 250V, 0.1% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1879675-3
Res Metal Film 26.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Conformal Coated AXL Bandoliered
Fixed Resistor, Metal Film, 0.1W, 23100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 23200ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 26100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H824K3BYA provided by its distributors.

Metal Film Res.-Through Hole H8 24K3 0.1; |Te Connectivity Amp 2-1879665-9
HOLCO SERIES AXIAL METAL FILM RESISTOR 24.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 24300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 24.3K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Avnet Japan
24.3KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 7.2mm(Length)
Special Order: H8 24K3 0.1% 15PPM Resistance Value: 24.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 24.3K Ω Thin Film Precision Resistor .1 % | Part Number: H824K3BYA | Internal Number: 2-1879665-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879665-9