TE Connectivity H4P8K2FZA

Fixed Resistor, Thin Film, 1W, 8200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H4P8K2FZA.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityLR0204F8K2
Res Metal Film 8.2K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP1622782-1
Fixed Resistor, Thin Film, 0.75W, 7500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622279-1
Res Metal Film 7.5K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD7K50
Fixed Resistor, Metal Film, 0.25W, 7500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD8K66
Fixed Resistor, Metal Film, 0.25W, 8660ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD8K87
Fixed Resistor, Metal Film, 0.125W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H4P8K2FZA provided by its distributors.

Fixed Resistor, Thin Film, 1W, 8200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
H4P 8K2 1% 100Ppm/ Box |Te Connectivity Holsworthy H4P8K2FZA
8.2K Ω, Thin Film, Precision Resistor Resistor, 1 %, 10 x 3.7 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, 1 W, Holsworthy Holco
8.2K¦¸ ¡À1% 1W ¡À100ppm/¡æ 10mm
H4P 8K2 1% 100PPM Resistance Value: 8.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 8.2K Ω Thin Film Precision Resistor 1 % | Part Number: H4P8K2FZA | Internal Number: 7-1879627-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879627-1