TE Connectivity H4P430RFZA

Fixed Resistor, Thin Film, 1W, 430Ohm, 500V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H4P430RFZA.

Electro Sonic

Datasheet4 pages7 years ago

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity H4P430RFZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1622741-1
Fixed Resistor, Thin Film, 0.75W, 390ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F470R
Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP4-1879631-1
Fixed Resistor, Thin Film, 0.25W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H4P430RFZA provided by its distributors.

Fixed Resistor, Thin Film, 1W, 430Ohm, 500V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount
Res Metal Film 430 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Bandoliered
Metal Film Res.-Through Hole H4P 430R 1% 100PPM
Through-Hole Resistors, Precision Resistor, 10 x 3.7 mm, 2 Termination, Bandoliered, 1 %, Thin Film, Resistance Class Up to 1kΩ, Holsworthy Holco
Special Order: H4P 430R 1% 100PPM Resistance Value: 430 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 430 Ω Thin Film Precision Resistor 1 % | Part Number: H4P430RFZA | Internal Number: 4-1879627-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879627-0