TE Connectivity H1111001301-000

Conn Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Box/Package
$ 15.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H1111001301-000.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+28.18%

CAD Models

Download TE Connectivity H1111001301-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity H1111001301-000 provided by its distributors.

Conn Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Box/Package
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Circular Power Connectors, Connector Assembly
CONNECTOR ASSEMBLY, 1500 VDC, SEALABLE, PLUG, SOCKET, POWER, BLACK
Terminal Male, Pin (Plug) Connector Crimp 1 AWG
H1111001301-000, TE CONNECTIVITY/AMP BRAND
POWER CONN, PLUG, 200A/1.5KV, CABLE; Product Range:HPC Series; Gender:Plug; Voltage Rating:1.5kV; Current Rating:200A; Connector Mounting:Cable Mount; Contact Termination Type:Crimp RoHS Compliant: Yes
HPC-200-050-F-P-BK-01 Connector Product Type: Connector Assembly Operating Voltage: 1500 VDC Wire Size: 50 mm² Connector System: Cable-to-Panel Sealable: Yes Connector Assembly 1500 VDC 50 mm² Cable-to-Panel | Efficient Integration: Hpc 350A Connector For Bess Application | Part Number: H1111001301-000 | Internal Number: H1111001301-000 | HPC-200-050-F-P-BK-01 Connector Product Type: Connector Assembly Operating Voltage: 1500 VDC Wire Size: 50 mm² Connector System: Cable-to-Panel Sealable: Yes Connector Assembly 1500 VDC 50 mm² Cable-to-Panel | Efficient Integration: Hpc 350A Connector For Bess Application | Part# H1111001301-000 |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty