TE Connectivity H1111000301-000

Conn Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Box/Package
$ 14.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H1111000301-000.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+39.62%

CAD Models

Download TE Connectivity H1111000301-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity H1111000301-000 provided by its distributors.

Conn Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Box/Package
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
High Power Connector, HPC Series, Plug, 1.5 kV, 200 A, Cable Mount, Crimp
CONNECTOR ASSEMBLY, 1500 VDC, SEALABLE, PLUG, SOCKET, POWER, ORANGE
DC Power Connectors HPC 200A plug orange 50sqmm
Terminal Male, Pin (Plug) Connector Crimp
H1111000301-000, TE CONNECTIVITY/AMP BRAND
POWER CONN, PLUG, 200A/1.5KV, CABLE; Product Range:HPC Series; Gender:Plug; Voltage Rating:1.5kV; Current Rating:200A; Connector Mounting:Cable Mount; Contact Termination Type:Crimp RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty