TE Connectivity GPS15MGSMA

Antenna GPS Right Hand Circular 1576.42MHz 4dBi Magnetic Mount
$ 33.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GPS15MGSMA.

IHS

Datasheet3 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Supply Chain

Introduction Date2021-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity GPS15MGSMA provided by its distributors.

Antenna GPS Right Hand Circular 1576.42MHz 4dBi Magnetic Mount
Low-cost GPS antennas, or navigation antennas, are designed to receive GPS broadcast. The GPS magnet mount car antenna specifications are based on a one-meter ground plane.
Gps, gpo, low,1575; Antenna Type:Gps; Frequency Min:1.57442Ghz; Frequency Max:1.57642Ghz; Antenna Mounting:Magnetic; Gain:4Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Right Hand Circular; Product Range:Gps15Rohs Compliant: Yes |Laird External Antennas GPS15MGSMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty