TE Connectivity GAG4K7D421LEVB

Flight Model - NTC Thermistor Sensors for Space applications, ESAP-ESA
$ 481.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GAG4K7D421LEVB.

TE Connectivity

Datasheet5 pages1 year ago
Datasheet2 pages9 years ago

CAD Models

Download TE Connectivity GAG4K7D421LEVB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-01-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity GAG4K7D421LEVB provided by its distributors.

Flight Model - NTC Thermistor Sensors for Space applications, ESAP-ESA
NTC THERMISTOR, 4KOHM, 3499K, WIRE LEAD;
TE Connectivity GAG4K7D421LEVB 电热调节器
RS APAC
Ntc Thermistor, 4Kohm, 3499K, Wire Lead; Thermistor Type:Probe With Leads; Resistance (25°C):4Kohm; Product Range:Meas Space Qualified Ntc Probes; B-Constant:3499K; B-Constant Tolerance:-; Probe Material:Ceramic; Lead Length:305Mm |Te Connectivity GAG4K7D421LEVB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty