TE Connectivity GAG2K7D411LEVB

Flight Model - NTC Thermistor Sensors for Space applications, ESAP-ESA
$ 391.942
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GAG2K7D411LEVB.

TE Connectivity

Datasheet5 pages1 year ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+100%

CAD Models

Download TE Connectivity GAG2K7D411LEVB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity GAG2K7D411LEVB provided by its distributors.

Flight Model - NTC Thermistor Sensors for Space applications, ESAP-ESA
Thick Film Resistors - SMD ESCC p/n 400601410 Always offer optional Test Data Pack, p/n 11016800-00 when quoting
NTC THERMISTOR, 2KOHM, 3499K, WIRE LEAD;
Eval Board Surface Sensor for High Rel Aerospace
GAG2K7D411LEVB, TE CONNECTIVITY SENSORS
Ntc Thermistor, 2Kohm, 3499K, Wire Lead; Thermistor Type:Probe With Leads; Resistance (25°C):2Kohm; Product Range:Meas Space Qualified Ntc Probes; B-Constant:3499K; B-Constant Tolerance:-; Probe Material:Ceramic; Lead Length:305Mm Rohs Compliant: Yes |Te Connectivity GAG2K7D411LEVB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty