TE Connectivity GAG10K4D453

Flight Model - NTC Thermistor Sensors for Space applications, ESAP-ESA
$ 385.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GAG10K4D453.

Sager Electronics

Datasheet5 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-58.82%

CAD Models

Download TE Connectivity GAG10K4D453 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-01-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity GAG10K4D453 provided by its distributors.

Flight Model - NTC Thermistor Sensors for Space applications, ESAP-ESA
NTC THERMISTOR, 10KOHM, 3664K, WIRE LEAD;
ESCC Space qualified part. *Optional Data Pack
GAG10K4D453, TE CONNECTIVITY SENSORS
Ntc Thermistor, 10Kohm, 3664K, Wire Lead; Thermistor Type:Probe With Leads; Resistance (25°C):10Kohm; Product Range:Meas Space Qualified Ntc Probes; B-Constant:3664K; B-Constant Tolerance:-; Probe Material:Ceramic; Lead Length:525Mm Rohs Compliant: Yes |Te Connectivity GAG10K4D453

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty