
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | GA30K5A1B | 0 | 19h | |||||||||
| Interstate Connecting Components | GA30K5A1B | 0 | 17h | |||||||||
| Heilind Asia | GA30K5A1B | 0 | 11h | |||||||||
| Sager Electronics | GA30K5A1B | 0 | 500 | Bag | ||||||||
| Component Distributors Inc. | GA30K5A1B | 0 | 1 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for TE Connectivity GA30K5A1B.
Download TE Connectivity GA30K5A1B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity GA30K5A1B provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: