TE Connectivity G-TPCO-033

Infrared Detectors Analog Thermopile TO-05, FOV 88, NTC Ref
$ 3.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-TPCO-033.

IHS

Datasheet3 pages1 year ago
Datasheet13 pages5 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity G-TPCO-033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-05-05
LTD Date2024-09-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity G-TPCO-033 provided by its distributors.

Infrared Detectors Analog Thermopile TO-05, FOV 88, NTC Ref
SENSOR, TS 305-11C55, TEMPERATURE,
AXISENSE-2 CAN J1939-90 TILT SENSOR F MT
IR TEMP SENSOR, 0.05 TO 1, 88DEG, TO-5; Product Range:-; Emissivity:0.05 to 1 (Adjustable); Field of View (FOV):88°; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Response Time:12ms; Sensing Temperature Max:300°C RoHS Compliant: Yes
Analog Thermopile TO-05, FOV 88, NTC Ref Model Number: TS305-11C55 Thermopile Infrared Sensor Type: Thermopile Temperature Element Thermopile Infrared Sensor Package: TO-5 Thermopile Infrared Sensor Wire Length: 13.5 mm Thermopile Infrared Sensor Wire Length: .53 in TS305-11C55 Thermopile Temperature Element TO-5 13.5 mm | Ir Sensors: Analog | Part Number: G-TPCO-033 | Internal Number: G-TPCO-033 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty