TE Connectivity G-NSDOG2-003

DOG2 Mems Series Inclinometer, Dual Axis, +/- 90 Range, +8 30VDC Supply, +0.5 +4.5V Output
$ 208.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-NSDOG2-003.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity G-NSDOG2-003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity G-NSDOG2-003 provided by its distributors.

DOG2 Mems Series Inclinometer, Dual Axis, +/- 90 Range, +8 30VDC Supply, +0.5 +4.5V Output
SENSOR, NS-90/DOG2-XUZ-I-STD, POSITION, G-NSDOG2-003
AXISENSE-2 V-OUT-90 TILT SENSOR FLOOR MT
SENSOR INCLINOMETER 90DEG MODULE
G-NSDOG2-003, TE CONNECTIVITY SENSORS
Mems Inclinometer Mems, 30V, Module-4; Mems Module Function:Inclinometer; Supply Voltage Min:8V; Supply Voltage Max:30V; Sensor Case Style:Module; No. Of Pins:4Pins; Gyroscope Range:-; Acceleration Range:-; Product Range:-; Rohs Compliant: Yes |Te Connectivity G-NSDOG2-003

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-NSDOG2-003.