TE Connectivity G-NSDOG2-001

Sensor Inclinometer, +/- 25DEG, Mems, Dual Axis, 8-30 VDC, Analog, Horizontal
$ 241.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-NSDOG2-001.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity G-NSDOG2-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-21
LTD Date2025-01-21

Descriptions

Descriptions of TE Connectivity G-NSDOG2-001 provided by its distributors.

SENSOR INCLINOMETER, +/- 25DEG, MEMS, DUAL AXIS, 8-30 VDC, ANALOG, HORIZONTAL
DOG2 Mems Series Inclinometer, Dual Axis, +/- 25 Range, +8 30VDC Supply, +0.5 +4.5V Output
INCLINOMETER, 25DEG, 0.5V TO 4.5V; Sensor Output Type:Analog; Supply Voltage DC Min:8V; Supply Voltage DC Max:30V; Beam Angle:25°; Output Current:-; Output Voltage:4.5V; Product Range:-; MEMS Module Function:Dual-Axis Inclinometer RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • G-NSDOG2-001.