TE Connectivity G-NIMO-005

TSYS02P Series 3.6 V -40 to +125 SMT Digital Temperature Sensor - TDFN-8
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-NIMO-005.

Master Electronics

Datasheet7 pages10 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity G-NIMO-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity G-NIMO-005 provided by its distributors.

TSYS02P Series 3.6 V -40 to +125 SMT Digital Temperature Sensor - TDFN-8
Board Mount Temperature Sensors DIGITAL TEMP SENSOR TDFN8 SDM
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
Temp Sensor Digital Serial (I2C) 8-Pin TDFN EP
Sensor;TSYS02S;Temperature;G-NIMO-005 | TE Connectivity G-NIMO-005
TEMP SENSOR, DIGITAL, TDFN-8; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: TDFN; No. of Pins: ; Available until stocks are exhausted
DIGITAL TEMPERATURE SENSOR, SDM, TDFN-8; Sensor Output Type:Digital; Accuracy:± 0.2°C; Sensor Case / Package:TDFN; No. of Pins:8Pins; Supply Voltage Min:1.5V; Supply Voltage Max:3.6V; No. of Channels:-; Resolution:16 bits RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty