TE Connectivity G-MRCO-050

KMXP2000 AMR Position Sensor Linear displacement sensor, 2 mm pole pitch
$ 4.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-MRCO-050.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-11.33%

CAD Models

Download TE Connectivity G-MRCO-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-01-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity G-MRCO-050 provided by its distributors.

KMXP2000 AMR Position Sensor Linear displacement sensor, 2 mm pole pitch
Amr Sensor, Linear, 10V, Dfn-12; Sensor Type:Linear; Magnetic Field Min:-; Magnetic Field Max:-; Supply Voltage Min:-; Supply Voltage Max:10V; Sensor Case/Package:Dfn; No. Of Pins:12Pins; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Te Connectivity KMXP2000
2MM PITCH AMR POSITION SENSOR KMXP Position Sensor Product Type: Magnetic Linear Position Sensor Sensor Package: DFN2x6 Sensing Range: 2 mm Typical Signal Amplitude: 11 mV/V Typical Operating Voltage: 5 V Magnetic Linear Position Sensor DFN2x6 2 mm 11 mV/V | Kmxp Series Amr Position Sensor | Part Number: KMXP2000 | Internal Number: G-MRCO-050 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMXP2000
  • KMXP2000.