TE Connectivity G-MRCO-037

Sensor, Magnetic Angle, Anisotropic Magneto Resistive, Passive Analog, SOIC-8
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-MRCO-037.

IHS

Datasheet3 pages5 years ago

Electro Sonic

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.54%

CAD Models

Download TE Connectivity G-MRCO-037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-01-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity G-MRCO-037 provided by its distributors.

Sensor, Magnetic Angle, Anisotropic Magneto Resistive, Passive Analog, SOIC-8
Magnetic Angle Sensor, Amr, Soic-8; Sensor Type:Angle Sensor; Magnetic Field Min:-; Magnetic Field Max:-; Supply Voltage Min:0V; Supply Voltage Max:8.5V; Sensor Case/Package:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Te Connectivity G-MRCO-037
CO KMT37 SO8 ANGLE ANALOG Position Sensor Product Type: Magnetic Angle Sensor Sensor Package: SO8 Sensing Range: 0 – 180 ° Typical Signal Amplitude: 11 mV/V Typical Operating Voltage: 5 V Magnetic Angle Sensor SO8 0 – 180 ° 11 mV/V | Magnetic Angle Sensor & So8 Package | Part Number: KMT37 | Internal Number: G-MRCO-037 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMT37